New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  MAX32670-LR-ARDZ

                                                                                                  DEV PLATFORM, LORA TX RX, ARM CORTEX-M4F

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX32670-LR-ARDZ
                                                                                                  ANALOG DEVICES MAX32670-LR-ARDZ
                                                                                                  ANALOG DEVICES MAX32670-LR-ARDZ
                                                                                                  ANALOG DEVICES MAX32670-LR-ARDZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX32670-LR-ARDZ
                                                                                                  Newark Part No.44AM8026
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$451.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $451.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX32670-LR-ARDZ
                                                                                                  Newark Part No.44AM8026
                                                                                                  Board TypeDevelopment Board
                                                                                                  Silicon ManufacturerAnalog Devices, Semtech
                                                                                                  Silicon Core NumberLR1110IMLTRT, MAX32670
                                                                                                  IC FunctionLoRa Transceiver
                                                                                                  Application Sub TypeLoRa Transceiver
                                                                                                  Kit ContentsWireless Radio Development Platform LR1110IMLTRT, MAX32670
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MAX32670-LR-ARDZ is a base board featuring the MAX32670 high-reliability, ultralow power microcontroller based on Arm Cortex-M4 processor, and the LR1110 long range RF transceiver module. The integrated RF transceiver supports a frequency range from 800 MHz up to 960 MHz, making it suitable for high-performance flexible platforms that wirelessly transmit encrypted data at long-range; enabling a wide range of IoT applications using ADI sensing solutions. This solution also utilizes Semtech’s Long Range Cloud™ Geolocation capabilities to significantly reduce power consumption by determining asset location in a cloud-based solver. Due to its low power consumption, this module is ideal for devices running on small-sized batteries The on-board MAX32670 Arm Cortex®-M4 32bit MCU provides the platform with complete capability to run entire RF stacks and user applications. Suitable for asset location, asset recovery, asset traceability, inventory management, asset loss and theft prevention.

                                                                                                  • MCU: Arm Cortex-M4 Core with FPU up to 100MHz, 384kB flash memory with error correction
                                                                                                  • 160kB SRAM (128 kB with ECC enabled), optionally preserved in lowest power modes
                                                                                                  • Compatible RTC resolution for protocol timeout management
                                                                                                  • Security: available secure boot and support cryptographic algorithms including AES-128/192/256
                                                                                                  • Power: ultralow power real time clock with integrated power switch
                                                                                                  • With 300nA power consumption during sleep mode
                                                                                                  • Multipurpose radio frontend targeting geolocation:802.11b/g/n Wi-Fi ultralow power passive scanning
                                                                                                  • GNSS (GPS/BeiDou) low-power scanning
                                                                                                  • Long range radio: support FSK, GFSK, MSK, GMSK, and Long Range FHSS modulations
                                                                                                  • Power output: +15dBm transmit peak power and programmable bit rate up to 62.5kbps and 300kbps

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Development Board

                                                                                                  Silicon Core Number

                                                                                                  LR1110IMLTRT, MAX32670

                                                                                                  Application Sub Type

                                                                                                  LoRa Transceiver

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices, Semtech

                                                                                                  IC Function

                                                                                                  LoRa Transceiver

                                                                                                  Kit Contents

                                                                                                  Wireless Radio Development Platform LR1110IMLTRT, MAX32670

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.