Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoPTX105RDQ56D13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AK4691RL
Cut Tape85AK4691
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.520 | $6.52 |
| Total Price | $6.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 50+ | $4.840 |
| 100+ | $4.480 |
| 250+ | $4.300 |
| 500+ | $4.280 |
| 1000+ | $4.090 |
| 2500+ | $4.060 |
| 5000+ | $4.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPTX105RDQ56D13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AK4691RL
Cut Tape85AK4691
Frequency Min13.15MHz
Frequency Max52MHz
Supply Voltage Min2.7V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Output Power1W
Output Power (VA)1W
IC Case / PackageHVQFN
No. of Pins56Pins
RF IC Case StyleHVQFN
InterfacesI2C, SPI, UART
StandardsISO/IEC 14443A/14443B, MIFARE
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.15MHz
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Output Power (VA)
1W
No. of Pins
56Pins
Interfaces
I2C, SPI, UART
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Frequency Max
52MHz
RFID IC Type
Read, Write
Output Power
1W
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Standards
ISO/IEC 14443A/14443B, MIFARE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate