Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC453ST89ETRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49AM1183RL
Cut Tape49AM1183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $43.820 | $43.82 |
| Total Price | $43.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $43.820 |
| 25+ | $36.340 |
| 50+ | $35.030 |
| 100+ | $33.700 |
| 250+ | $32.750 |
| 500+ | $32.090 |
| 1000+ | $31.430 |
| 2500+ | $30.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC453ST89ETRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49AM1183RL
Cut Tape49AM1183
Technical Datasheet
Frequency Min400MHz
RF Primary FunctionPower Amplifier
Frequency Max2.17GHz
No. of Channels1Channels
Gain7.5dB
Frequency Response RF Min400MHz
Noise Figure Typ6.5dB
Frequency Response RF Min400MHz
Frequency Response RF Max2.17GHz
RF IC Case StyleSOT-89
Frequency Response RF Max2.17GHz
Gain Typ7.5dB
Gain Typ7.5dB
Third Order Output Intercept Point OIP3 Typ49dBm
Third Order Intercept Point IIP3 Typ-
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOT-89
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
400MHz
Frequency Max
2.17GHz
Gain
7.5dB
Noise Figure Typ
6.5dB
Frequency Response RF Max
2.17GHz
Frequency Response RF Max
2.17GHz
Gain Typ
7.5dB
Third Order Intercept Point IIP3 Typ
-
Supply Voltage Max
5V
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Power Amplifier
No. of Channels
1Channels
Frequency Response RF Min
400MHz
Frequency Response RF Min
400MHz
RF IC Case Style
SOT-89
Gain Typ
7.5dB
Third Order Output Intercept Point OIP3 Typ
49dBm
Supply Voltage Min
-
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate