Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL8105ACPZNCopy
Newark Part No.
Re-Reel03AM7497
Cut Tape03AM7497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $243.700 | $243.70 |
| Total Price | $243.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $243.700 |
| 10+ | $207.000 |
| 25+ | $197.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8105ACPZNCopy
Newark Part No.
Re-Reel03AM7497
Cut Tape03AM7497
Frequency Min5GHz
Frequency Max20GHz
No. of Channels1Channels
Gain26.5dB
Noise Figure Typ2dB
Frequency Response RF Min5GHz
RF IC Case StyleLFCSP-EP
Frequency Response RF Max20GHz
Gain Typ26.5dB
Third Order Output Intercept Point OIP3 Typ30.5dBm
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
5GHz
No. of Channels
1Channels
Noise Figure Typ
2dB
RF IC Case Style
LFCSP-EP
Gain Typ
26.5dB
Supply Voltage Min
3V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
20GHz
Gain
26.5dB
Frequency Response RF Min
5GHz
Frequency Response RF Max
20GHz
Third Order Output Intercept Point OIP3 Typ
30.5dBm
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability