Need more?
| Quantity | Price |
|---|---|
| 1+ | $250.150 |
| 5+ | $238.240 |
| 10+ | $226.310 |
| 25+ | $216.520 |
Product Information
Product Overview
ADRF5740 is a silicon, 4bit digital attenuator with 22dB attenuation control range in 2dB steps. It operates from 10MHz to 60GHz with less than 3.3dB of insertion loss and with ±(0.2 + 7% of attenuation state) of attenuation accuracy at 55GHz. The ATTIN port of the device has an RF input power handling capability of 24dBm average and 24dBm peak for all states. It requires a dual supply voltage of +3.3V and -3.3V. It features parallel mode control, and CMOS- and low voltage transistor to transistor logic (LVTTL)- compatible controls. It is widely used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimeter wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.
- Low insertion loss is 1.4dB typ at (10MHz to 20GHz, TCASE = 25°C)
- Attenuation accuracy is ±(0.1 + 1.% of state)dB typ at (10MHz to 20GHz, TCASE = 25°C)
- Step error is ±0.30dB typ at (10MHz to 20GHz, TCASE = 25°C)
- 0.1dB power compression (P0.1dB) is 25.5dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Third-order intercept (IP3) is 45dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Tight distribution in relative phase, no low frequency spurious signals
- Parallel mode control, CMOS and LVTTL compatible
- RF amplitude settling time (0.1dB of final RF output) is 175ns typical
- Operating temperature is -40°C to +105°C
- Package style is 16-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
60GHz
ZigBee Transceiver
10MHz
60GHz
60GHz
2dB
45dBm
3.15V
24dBm
24dBm
LGA-EP
-
LGA-EP
105°C
-
No SVHC (04-Feb-2026)
Zigbee Transceiver
10MHz
10MHz
2dB
4.4dB
2dB
4bit
Parallel
3.45V
4bit
22dB
22dB
16Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate