Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5700BCCZNCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel80AK4569RL
Cut Tape80AK4569
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $146.650 | $146.65 |
| Total Price | $146.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $146.650 |
| 10+ | $122.820 |
| 25+ | $116.880 |
| 50+ | $113.610 |
| 100+ | $110.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5700BCCZNCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel80AK4569RL
Cut Tape80AK4569
RF Primary FunctionZigBee Transceiver
Frequency Max22GHz
Frequency Response RF Min100MHz
Frequency Min100MHz
Attenuation Step Size2dB
Frequency Response RF Max22GHz
Insertion Loss1.6dB
Control Step Size2dB
Third Order Intercept Point IIP3 Typ47dBm
No. of Bits5bit
InterfacesParallel
Supply Voltage Min1.2V
Supply Voltage Max3.3V
Input Power Max24dBm
Control Bits5bit
RF Input Power24dBm
RF IC Case StyleLGA-EP
Attenuation Typ46dB
Attenuation Min-
Attenuation Max46dB
IC Case / PackageLGA-EP
No. of Pins20Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
100MHz
Attenuation Step Size
2dB
Insertion Loss
1.6dB
Third Order Intercept Point IIP3 Typ
47dBm
Interfaces
Parallel
Supply Voltage Max
3.3V
Control Bits
5bit
RF IC Case Style
LGA-EP
Attenuation Min
-
IC Case / Package
LGA-EP
Operating Temperature Max
105°C
Product Range
-
Frequency Max
22GHz
Frequency Min
100MHz
Frequency Response RF Max
22GHz
Control Step Size
2dB
No. of Bits
5bit
Supply Voltage Min
1.2V
Input Power Max
24dBm
RF Input Power
24dBm
Attenuation Typ
46dB
Attenuation Max
46dB
No. of Pins
20Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate