Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC561LP3ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.280 |
| 5+ | $94.470 |
| 10+ | $85.670 |
| 25+ | $81.270 |
| 50+ | $78.850 |
| 100+ | $76.440 |
Price for:Each
Minimum: 1
Multiple: 1
$103.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC561LP3ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1765
Technical Datasheet
Frequency Min8GHz
Frequency Max21GHz
Frequency Response RF Min4GHz
Supply Voltage Min4.5V
Frequency Response RF Max10.5GHz
Supply Voltage Max5.5V
RF IC Case StyleQFN-EP
Frequency Response LO Min-
Frequency Response LO Max-
Frequency Response IF Min-
Frequency Response IF Max-
Conversion Gain-
Third Order Intercept Point IIP3 Typ-
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC561LP3E is a x2 active broadband frequency multiplier utilizing GaAs PHEMT technology. The HMC561LP3(E) is ideal for use in LO multiplier chains for Pt to Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. Typical application includes clock generation applications SONET OC-192 & SDH STM-64, point-to-point & VSAT radios, test instrumentation, military & space.
- Input frequency range from 4 to 10.5GHz (TA = +25°C, Vdd = +5V, 5dBm)
- Output frequency range from 8 to 21GHz (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Output power is 14dBm (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Fo isolation (with respect to output level) is 15dBc (typ, TA = +25°C, Vdd = +5V, 5dBm)
- 3Fo isolation (with respect to output level) is 15dBc (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Input return loss is 16dB (typ, TA = +25°C, Vdd = +5V, 5dBm)
- Output return loss is 8dB (typ, TA = +25°C, Vdd = +5V, 5dBm)
- SSB phase noise (100KHz offset) is -132dBc/Hz (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Supply current (Idd1 & Idd2) is 82mA (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- QFN-EP-16 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
8GHz
Frequency Response RF Min
4GHz
Frequency Response RF Max
10.5GHz
RF IC Case Style
QFN-EP
Frequency Response LO Max
-
Frequency Response IF Max
-
Third Order Intercept Point IIP3 Typ
-
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
21GHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Frequency Response LO Min
-
Frequency Response IF Min
-
Conversion Gain
-
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate