Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPERICOM
Manufacturer Part NoPI2PCIE2412ZHECopy
Newark Part No.12N2354
Frequency Min-
RF Primary FunctionReceiver
RF Primary FunctionReceiver
Frequency Max-
Supply Voltage Min1.5V
RF / IF Modulation-
Data Rate5Gbps
Supply Voltage Max2V
IC Case / PackageTQFN
No. of Pins42Pins
RF IC Case Style-
Frequency Response RF Min-
Frequency Response RF Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Frequency Min
-
RF Primary Function
Receiver
Supply Voltage Min
1.5V
Data Rate
5Gbps
IC Case / Package
TQFN
RF IC Case Style
-
Frequency Response RF Max
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
RF Primary Function
Receiver
Frequency Max
-
RF / IF Modulation
-
Supply Voltage Max
2V
No. of Pins
42Pins
Frequency Response RF Min
-
Operating Temperature Min
-40°C
Sensitivity dBm
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate