Print Page
Image is for illustrative purposes only. Please refer to product description.

1,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.890 |
| 5+ | $17.550 |
Price for:Each
Minimum: 1
Multiple: 1
$17.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW610BHN/A1ZDIKCopy
Newark Part No.26AM6451
RF Primary FunctionTransceiver
Data Rate2Mbps
Supply Voltage Min3.14V
RF / IF ModulationDCM
Supply Voltage Max3.46V
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current63mA
IC Case / PackageHVQFN
No. of Pins81Pins
RF IC Case StyleHVQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Transmitting Current273mA
Output Power (dBm)22dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-105.7dBm
RF Transceiver ApplicationsImaging, Industrial, Gateways, Smart Home, Smart Devices, Smart Appliances, Smart Accessories
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
3.14V
Supply Voltage Max
3.46V
Frequency Max
2.4835GHz
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Max
2.4835GHz
Transmitting Current
273mA
Operating Temperature Max
85°C
Sensitivity dBm
-105.7dBm
SVHC
No SVHC (21-Jan-2025)
Data Rate
2Mbps
RF / IF Modulation
DCM
Frequency Min
2.4GHz
Receiving Current
63mA
No. of Pins
81Pins
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Output Power (dBm)
22dBm
Product Range
-
RF Transceiver Applications
Imaging, Industrial, Gateways, Smart Home, Smart Devices, Smart Appliances, Smart Accessories
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate