New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  SX1231HIMLTRT

                                                                                                  RF Transceiver, 290MHz to 1.02GHz, (G)FSK, (G)MSK, OOK, 300Kbps, 20 dBm Out/-120 dBm In, 3V, QFN-24

                                                                                                  Date/Lot Code

                                                                                                  SEMTECH
                                                                                                  SEMTECH SX1231HIMLTRT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1231HIMLTRT
                                                                                                  Newark Part No.
                                                                                                  Full Reel56Y1697
                                                                                                  Re-Reel23AH8945
                                                                                                  Cut Tape23AH8945
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  2500+$3.70
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  3000+$4.08
                                                                                                  6000+$3.81
                                                                                                  12000+$3.54
                                                                                                  18000+$3.41
                                                                                                  30000+$3.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1231HIMLTRT
                                                                                                  Newark Part No.
                                                                                                  Full Reel56Y1697
                                                                                                  Re-Reel23AH8945
                                                                                                  Cut Tape23AH8945
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min290MHz
                                                                                                  Frequency Max1.02GHz
                                                                                                  RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
                                                                                                  Supply Voltage Min2.4V
                                                                                                  Data Rate300Kbps
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Receiving Current16mA
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins24Pins
                                                                                                  RF IC Case StyleQFN
                                                                                                  Frequency Response RF Min290MHz
                                                                                                  Frequency Response RF Max1.02GHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Transmitting Current130mA
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Power (dBm)20dBm
                                                                                                  Sensitivity dBm-120dBm
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsAutomated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control, Wireless M-BUS
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Max

                                                                                                  1.02GHz

                                                                                                  Supply Voltage Min

                                                                                                  2.4V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Frequency Response RF Max

                                                                                                  1.02GHz

                                                                                                  Transmitting Current

                                                                                                  130mA

                                                                                                  Output Power (dBm)

                                                                                                  20dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Min

                                                                                                  290MHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK, GFSK, GMSK, MSK, OOK

                                                                                                  Data Rate

                                                                                                  300Kbps

                                                                                                  Receiving Current

                                                                                                  16mA

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Frequency Response RF Min

                                                                                                  290MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -120dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control, Wireless M-BUS

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SX1231HIMLTRT

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.