Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS179-92LFCopy
Newark Part No.
Re-Reel76R0128RL
Cut Tape76R0128
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS179-92LFCopy
Newark Part No.
Re-Reel76R0128RL
Cut Tape76R0128
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Min20MHz
Frequency Max3GHz
Frequency Response RF Min20MHz
Frequency Response RF Max3GHz
RF IC Case StyleSC-70
IC Case / PackageSC-70
Supply Voltage Min2V
Supply Voltage Max5V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.3dB
Product Range-
Third Order Intercept Point IIP3 Typ43dBm
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Max
3GHz
Frequency Response RF Max
3GHz
IC Case / Package
SC-70
Supply Voltage Max
5V
Operating Temperature Min
-40°C
Insertion Loss Typ
0.3dB
Third Order Intercept Point IIP3 Typ
43dBm
SVHC
No SVHC (08-Jul-2021)
Frequency Min
20MHz
Frequency Response RF Min
20MHz
RF IC Case Style
SC-70
Supply Voltage Min
2V
No. of Pins
6Pins
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate