Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.70 |
| 10+ | $6.68 |
| 25+ | $6.31 |
| 50+ | $6.08 |
| 100+ | $5.81 |
| 250+ | $5.54 |
| 500+ | $5.31 |
Product Information
Product Overview
HMC1055LP2CE is a low cost, gallium arsenide (GaAs), single pole, single-throw (SPST) switch. This switch offers low insertion loss, high isolation, and exceptional third-order intermodulation performance that make it ideal for many cellular and wireless infrastructure applications from 0.5GHz to 4.0GHz. This operates with single positive supply voltage and a single positive control voltage at very low dc currents. RF1 is reflective open, whereas RF2 is terminated to 50 ohm in the off state. Typical application includes cellular infrastructure, wireless infrastructure, mobile radios, test equipment.
- Low insertion loss 0.7dB typical at 2.0GHz
- High input third-order intercept (IP3) <gt/>60dBm typical
- Single positive control range from 0V or 3V
- Frequency range from 0.5 to 4.0GHz (VDD = 3V, VCTL = 0V or VDD, TA = 25°C)
- Insertion loss is 0.7dB (typ, 0.5 GHz to 2.0GHz, TA = 25°C)
- Isolation is 36dB (typ, 0.5GHz to 2.0GHz, TA = 25°C)
- Return loss is 27dB (typ, 0.5GHz to 2.0GHz, RF1 and RF2 ports, on state)
- Return loss is 12dB (typ, 0.5GHz to 2.0GHz, RF2 port, off state)
- Switching characteristics is 40ns (typ, rise/fall time (tRISE, tFALL), 10% to 90% RF)
- 8 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
500MHz
500MHz
LFCSP-EP
4GHz
LFCSP-EP
8Pins
85°C
MSL 3 - 168 hours
4GHz
500MHz
4GHz
3V
5V
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate