30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $246.210 |
| 5+ | $233.090 |
| 10+ | $219.950 |
| 25+ | $206.830 |
| 50+ | $197.980 |
| 100+ | $194.020 |
Product Information
Product Overview
ADRF5027 is a nonreflective, single-pole, double-throw (SPDT) radio frequency (RF) switch manufactured in a silicon process. It operates from 9KHz to 44GHz with better than 3.8dB of insertion loss and 43dB of isolation. It features an all off control, where both RF ports are in an isolation state. It has a nonreflective design and both of the RF ports are internally terminated to 50 ohm. It requires a dual-supply voltage of +3.3V and -3.3V. This device employs complimentary metal-oxide semiconductor/low-voltage transistor-transistor logic (CMOS/LVTTL) logic-compatible controls. The device's RF ports are designed to match a characteristic impedance of 50 ohm. It is used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G mmWave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.
- 1dB compression is 26dBm typical at (VDD = 3.3V, VSS = -3.3V)
- Third-order intercept is 54dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Insertion loss path is 24dBm max at (VDD = 3.3V, VSS = -3.3V)
- Isolation path is 24dBm max at (VDD = 3.3V, VSS = -3.3V)
- All off state control, no low frequency spurious signals
- 0.1dB RF settling time is 6μs typical at (VDD = 3.3V, VSS = -3.3V)
- Supply current is 2μA typical at (VDD = 3.3V, VSS = -3.3V)
- Supply voltage range is 3.15V to 3.45V
- Operating temperature is -40°C to +105°C
- Package style is 20-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SPDT
9kHz
9kHz
44GHz
-3.45V
3.45V
-40°C
1.1dB
54dBm
No SVHC (04-Feb-2026)
9kHz
44GHz
LGA-EP
44GHz
LGA-EP
20Pins
105°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate