Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELK PRODUCTS
Manufacturer Part NoELK960Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2078
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $35.450 |
Price for:Each
Minimum: 1
Multiple: 1
$35.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoELK960Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2078
Technical Datasheet
Accessory TypeDelay Timer
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ELK-960 Delay Timer is an economical and flexible solution for many general-purpose time delay applications. The unit can be configured for use on either 12V or 24V systems, with positive or negative trigger logic. Trigger voltage can be as low as 4V, making the ELK-960 compatible with 5V logic outputs. Set-up is quick and easy with thumbwheel adjustment between 1 and 60 seconds. A quick jumper setting converts the time from seconds to minutes. The timer can be configured to activate once for each trigger (one-shot mode), or pulse as soon as power is applied (repeat mode). Relay can be configured to be normally on or normally off.
- Time settings: 1 sec~60 min
- Relay contact rating: 7A @ 30VDC
- Trigger voltage: 4~27VDC
- Input trigger current: 1.2mA
- Current draw with relay on: 40mA
- Size: 3" (W) x 2.2" (H) x 1" (D) (fits std. snap track)
- 12V setting: Nominal operating voltage: 9~15VDC
- 24V setting: Nominal operating voltage: 21~27VDC.
Technical Specifications
Accessory Type
Delay Timer
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate