Print Page
SM-4303-TQ/W
Alarm Switch, SPST, Reed Switch, 6.35 mm, 19 mm, 19.8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSM-4303-TQ/WCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.47Y5932
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Roller-Ball Quick Connect Used for protecting sliding doors and windows where space is limited.
- Circuit type N.C. Operation gap
- Plunger
- Switch travel ¼" (6mm)
- Color White
- Case High-impact ABS plastic
- Contacts
- Ruthenium on gold underplating
- Contact rating 0.1A@100VDC (max)
- 1.0A@10VDC (max)
- 10W (max)
- Temperature -68º~158º F (-20º~70º C)
- Switch cycles 50 Million (0.1mA@5VDC)
- Switch dimensions 25/32"x3/4"x1/4" (19.8x19x6.35mm
- Magnet Rubber
Technical Specifications
Product Range
-
Switch Type
Reed Switch
External Width
19mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
6.35mm
External Depth
19.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate