Print Page
4460A
Alarm Switch, SPST-NO, Reed Switch, 14.8 mm, 28 mm, 10.8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No4460ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95Y2911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.480 |
| 100+ | $18.960 |
| 500+ | $17.560 |
| 1000+ | $16.250 |
Price for:Each
Minimum: 10
Multiple: 10
$204.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No4460ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95Y2911
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TypeReed Switch
External Height14.8mm
External Width28mm
External Depth10.8mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
The 4532 is a miniature, low-profile reed switch in cast aluminum for durability in harsh environments. The 4532 features 2 feet of heavy-duty armored cable for protection from the elements and a versatile universal magnet which can be mounted at various angles for those difficult installations. Features
- Miniature Size 1.5" L x 5/8" W
- Heavy Duty Extruded Aluminum
- Recommended For Institutional Use >"
Technical Specifications
Product Range
-
Switch Type
Reed Switch
External Width
28mm
No. of Contacts
1 Contact
Contact Configuration
SPST-NO
External Height
14.8mm
External Depth
10.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate