Print Page
SM-226LQ
Alarm Switch, SM Series, SPST-NO, Overhead Door Magnetic Switch, 11 mm, 109 mm, 44 mm
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $20.500 |
Price for:Each
Minimum: 1
Multiple: 1
$20.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-226LQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13T5803
Product RangeSM Series
Technical Datasheet
Product RangeSM Series
Contact ConfigurationSPST-NO
Switch TypeOverhead Door Magnetic Switch
External Height11mm
External Width109mm
External Depth44mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
Use this heavy-duty magnetic Garage Door Contact Switch on garage doors, roll-up doors and other doors or gates where it may be difficult to mount regular magnetic contacts. Smaller magnetic switches have a small operating gap where the contact and magnet must be within half an inch for reliable operation. While those switches are fine for most doors and windows in a home, they just won't cut it for larger doors. These contacts can be as far as 2 3/4 inches apart and still operate. Mfr. # SM-226LQ
- Switch contained in low-profile cast aluminum housing anchored directly to the floor and curved, so heavy vehicles can cross over without damaging it
- Magnet in gray ABS plastic case mounted on L shaped bracket
- 24" (61cm) wire leads enclosed in stainless steel cable
- Switch size: 4-3/8"x1-3/4"x7/16" (111x44x11 mm)
- N.O. contact for N.C. circuits
- Gap: 2-3/4" (70mm)
Technical Specifications
Product Range
SM Series
Switch Type
Overhead Door Magnetic Switch
External Width
109mm
No. of Contacts
1 Contact
Contact Configuration
SPST-NO
External Height
11mm
External Depth
44mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate