Print Page
SM-4004-TQ/W
Alarm Switch, SPST, Surface Mount Magnetic Switch, 7 mm, 25 mm, 10 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSM-4004-TQ/WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47Y5923
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.040 |
Price for:Each
Minimum: 10
Multiple: 10
$50.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSM-4004-TQ/WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47Y5923
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch TypeSurface Mount Magnetic Switch
External Height7mm
External Width25mm
External Depth10mm
No. of Contacts1 Contact
SVHCTo Be Advised
Product Overview
CAPSULE TYPE Contactreed switch is SPST, iridium-plated to have a high melting point and Vickers hardness, which results in higher handling power and long life.
- SM-4004-TQ/W
- Circuit type N.C.
- Operation gap 1" (25mm)
- Terminals Gold-plated quick-connect
- 18" wire leads
- Color White
- High-impact ABS plastic
- Contacts Iridium-plating
- Contact rating 0.1A@100VDC (max)
- 1.0A@10VDC (max)
- 10W (max)
- Temperature -68º~158º F (-20º~70º C)
- Switch cycles 50 Million (0.1mA@5VDC)
- Switch dimensions 1"x3/8"x1/4" (25x10x7mm)
- Magnet dimensions 3/4"x7/16"x3/8" (19x11x9mm)
- Magnet type Rare-earth neodymium
Technical Specifications
Product Range
-
Switch Type
Surface Mount Magnetic Switch
External Width
25mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
7mm
External Depth
10mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate