Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $69.490 |
Price for:Each
Minimum: 1
Multiple: 1
$69.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-20516
Newark Part No.78Y7703
Image Sensor Size1/4 "
Resolution1280(H)×720(V)
Supply Voltage12V
Illumination Min0.1lx
Camera Lens Style3.6mm
IR Range Max15m
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Wireless 720p Bullet Camera for 82-20515 Add-on camera for the Wireless All-in-One DVR (82-20515). Features 2.4GHz FHSS secure wireless transmission and achieves a maximum 600ft open air range.
- Wireless (2.4GHz) outdoor 720p with 2-way audio
- 24pcs IR LEDs and built-in IR cut filter (night vision up to 40ft)
- 3.6mm fixed lens
- IP55 weatherproof with rugged metal housing and easy to adjust bracket
- 12V, 500mA power supply included Wireless DVR All-in-One Kit
Applications
Security, Video & Vision, Wireless
Warnings
To avoid product damage, please install the equipment properly in accordance with the manual and guideline.
Technical Specifications
Image Sensor Size
1/4 "
Supply Voltage
12V
Camera Lens Style
3.6mm
Product Range
-
Resolution
1280(H)×720(V)
Illumination Min
0.1lx
IR Range Max
15m
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate