Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No95278-102A26LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18X3607
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No95278-102A26LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18X3607
Image Sensor Size-
Resolution720p
Supply Voltage-
Illumination Min-
Camera Lens Style-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Record high definition video and audio for up to 5 hours with this covert pocket DVR. Fits discretely into your shirt pocket, or clips to a purse, or hand bag and features a micro SD slot (supports up to 32GB; card not included) to record audio and video with exceptional resolution.
- Switchable from HD 720p (1280/720) resolution to D1(850/480)
- 30FPS with digital audio
- Date/time stamp video recording
- Download to PC from integrated USB connector, or with micro SD card
- Supports up to 32GB micro SD card (not included)
- Viewing angle: 72 degrees
- Frame rate: 30fps
- Video format: AVI
- Battery: Lithium-ion; 720mAH
Technical Specifications
Image Sensor Size
-
Supply Voltage
-
Camera Lens Style
-
SVHC
No SVHC (15-Jan-2018)
Resolution
720p
Illumination Min
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate