Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-6FL100S05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07B4308
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.750 |
| 200+ | $10.640 |
| 300+ | $10.510 |
| 500+ | $10.400 |
| 1000+ | $10.210 |
| 2500+ | $10.000 |
| 5000+ | $9.800 |
| 10000+ | $9.590 |
Price for:Each
Minimum: 100
Multiple: 100
$1,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-6FL100S05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07B4308
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current6A
Forward Voltage Max1.4V
Diode Module ConfigurationSingle
Diode Case StyleDO-203AA
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current115A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-6FL100S05 is a Fast Recovery Diode with excellent surge capability. It is suitable for DC power supplies, inverters, converters, choppers, ultrasonic systems and freewheeling diodes.
- Short reverse recovery time
- Low stored charge
- Wide current range
- Standard JEDEC® type
- Stud forward polarity
- -65 to 150°C Maximum junction operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.4V
Diode Case Style
DO-203AA
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
6A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
115A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate