Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD95-16N1BCopy
Newark Part No.91R1291
Product RangeMDD95
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.580 |
| 5+ | $47.570 |
| 10+ | $46.580 |
| 25+ | $45.790 |
| 72+ | $44.930 |
| 108+ | $44.400 |
Price for:Each
Minimum: 1
Multiple: 1
$48.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD95-16N1BCopy
Newark Part No.91R1291
Product RangeMDD95
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current120A
Forward Voltage Max1.43V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.8kA
Diode MountingPanel
Product RangeMDD95
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MDD95-16N1B is a Standard Rectifier Module features planar passivated chips, very low forward voltage drop, improved temperature and power cycling. This rectifier module is suitable for single- and three-phase bridge configurations.
- Very low leakage current
- 0.75V Threshold voltage
- 1.95mΩ Slope resistance
- 481W at 25°C Total power dissipation
- 116pF at 400V/1MHz Junction capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.43V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
120A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
2.8kA
Product Range
MDD95
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability