Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-HFA08TB120-M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AJ2987
Product RangeHEXFRED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $3.440 |
Price for:Each
Minimum: 8000
Multiple: 8000
$27,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA08TB120-M3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AJ2987
Product RangeHEXFRED Series
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current8A
Diode ConfigurationSingle Dual Cathode
Forward Voltage Max3.3V
Reverse Recovery Time63ns
Forward Surge Current130A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeHEXFRED Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single Dual Cathode
Reverse Recovery Time
63ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
3.3V
Forward Surge Current
130A
Diode Case Style
TO-220AC
Product Range
HEXFRED Series
SVHC
To Be Advised
Alternatives for VS-HFA08TB120-M3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate