Print Page
NT9001HDAE4S
RF / Pin Diode, Dual Parallel, 2 ohm, 20 V, DFN1212, 4 Pin, 0.4 pF
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT9001HDAE4SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $5.710 |
| 6000+ | $5.570 |
| 9000+ | $5.410 |
| 15000+ | $5.080 |
| 30000+ | $4.840 |
| 75000+ | $4.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$17,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT9001HDAE4SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8136
Technical Datasheet
Diode ConfigurationDual Parallel
Resistance @ If2ohm
Reverse Voltage20V
Diode Case StyleDFN1212
No. of Pins4 Pin
Diode Capacitance0.4pF
Forward Current600mA
Operating Temperature Max150°C
Forward Voltage100mV
Power Dissipation920mW
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Parallel
Reverse Voltage
20V
No. of Pins
4 Pin
Forward Current
600mA
Forward Voltage
100mV
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
2ohm
Diode Case Style
DFN1212
Diode Capacitance
0.4pF
Operating Temperature Max
150°C
Power Dissipation
920mW
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate