Print Page
Image is for illustrative purposes only. Please refer to product description.
9,729 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.306 |
10+ | $0.187 |
25+ | $0.173 |
50+ | $0.160 |
100+ | $0.146 |
250+ | $0.144 |
500+ | $0.139 |
1000+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSDP301MX3T5G
Newark Part No.90AJ6553
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.3ohm
Reverse Voltage80V
Diode Case StyleX3DFN
No. of Pins2 Pin
Diode Capacitance0.33pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage810mV
Power Dissipation-
Diode MountingSurface Mount
Product Range-
Technical Specifications
Diode Configuration
Single
Reverse Voltage
80V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
810mV
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Resistance @ If
1.3ohm
Diode Case Style
X3DFN
Diode Capacitance
0.33pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability