Print Page
2,917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 50+ | $1.010 |
| 100+ | $0.893 |
| 250+ | $0.836 |
| 500+ | $0.802 |
| 1000+ | $0.791 |
| 2500+ | $0.775 |
| 5000+ | $0.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT2402LSE6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel23AC2817RL
Cut Tape23AC2817
Product RangeBAT24
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage4V
Forward Current110mA
Forward Voltage410mV
Forward Voltage VF Max410mV
Diode Capacitance0.2pF
Diode Case StyleTSSLP-2-1
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT24
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single silicon RF Schottky diode for mixers and detectors in radar systems and modules
- Silicon low barrier N-type device with integrated guard ring on-chip for over-voltage protection
- Low inductance and low capacitance
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Single, leadless pin configuration
Technical Specifications
Diode Configuration
Single
Forward Current
110mA
Forward Voltage VF Max
410mV
Diode Case Style
TSSLP-2-1
Diode Mounting
Surface Mount
Product Range
BAT24
Reverse Voltage
4V
Forward Voltage
410mV
Diode Capacitance
0.2pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate