Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.103 |
| 18000+ | $0.089 |
| 30000+ | $0.077 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$618.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD352WT1G
Newark Part No.45J1512
Technical Datasheet
Diode ConfigurationSeries
Reverse Voltage7V
Forward Current10mA
Forward Voltage600mV
Forward Voltage VF Max600mV
Diode Capacitance0.9pF
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Series
Forward Current
10mA
Forward Voltage VF Max
600mV
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
7V
Forward Voltage
600mV
Diode Capacitance
0.9pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MMBD352WT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate