Print Page
8,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.896 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.896 |
| 50+ | $0.579 |
| 100+ | $0.396 |
| 250+ | $0.358 |
| 500+ | $0.318 |
| 1000+ | $0.281 |
| 2500+ | $0.261 |
| 5000+ | $0.241 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.221 |
| 5000+ | $0.210 |
| 10000+ | $0.189 |
| 20000+ | $0.173 |
| 30000+ | $0.163 |
| 50000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS2P6-M3/84ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel79R2757
Re-Reel75R3242RL
Cut Tape75R3242
Product RangeSS2P6
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-220AA
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS2P6
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SS2P6-M3/84A is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in high-frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.
- Colour band denotes the cathode end
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- Low thermal resistance
- AEC-Q101 qualified
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-220AA
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
SS2P6
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SS2P6-M3/84A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate