Print Page
1,772 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.455 |
| 10+ | $0.308 |
| 100+ | $0.148 |
| 500+ | $0.089 |
| 1000+ | $0.066 |
| 2500+ | $0.056 |
| 10000+ | $0.053 |
| 25000+ | $0.043 |
Price for:Each
Minimum: 5
Multiple: 5
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N485B.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85R5895
Product Range1N485B
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage200V
Repetitive Peak Reverse Voltage200V
Forward Current If(AV)200mA
Average Forward Current200mA
Forward Voltage VF Max1V
Forward Voltage Max1V
Reverse Recovery Time trr Max-
Reverse Recovery Time-
Forward Surge Current Ifsm Max4A
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product Range1N485B
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Repetitive Peak Reverse Voltage
200V
Average Forward Current
200mA
Forward Voltage Max
1V
Reverse Recovery Time
-
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
RoHS Phthalates Compliant
Yes
Repetitive Peak Reverse Voltage
200V
Forward Current If(AV)
200mA
Forward Voltage VF Max
1V
Reverse Recovery Time trr Max
-
Forward Surge Current Ifsm Max
4A
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
1N485B
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1N485B.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate