Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerEAO
Manufacturer Part No92-951.500Copy
Newark Part No.74K2908
Technical Datasheet
Repetitive Peak Reverse Voltage10V
Average Forward Current95A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time80ns
Forward Surge Current170A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The VS-8EWF12SPBF is a surface-mount fast soft recovery Rectifier Diode optimized for combined short reverse recovery time, low forward voltage drop and low leakage current. The glass passivation ensures stable reliable operation in the most severe temperature and power cycling conditions. This series is designed and qualified for industrial level.
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
10V
Diode Configuration
Single
Reverse Recovery Time
80ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
95A
Forward Voltage Max
2.5V
Forward Surge Current
170A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate