Print Page
18,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 50+ | $1.900 |
| 100+ | $1.560 |
| 250+ | $1.460 |
| 500+ | $1.350 |
| 1000+ | $1.270 |
| 2500+ | $1.250 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY269TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel60AC3573RL
Cut Tape60AC3573
Product RangeBY269
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Forward Current If(AV)800mA
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max1.25V
Forward Voltage VF Max1.25V
Reverse Recovery Time400ns
Reverse Recovery Time trr Max400ns
Forward Surge Current Ifsm Max20A
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product RangeBY269
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Forward Current If(AV)
800mA
Diode Configuration
Single
Forward Voltage VF Max
1.25V
Reverse Recovery Time trr Max
400ns
Forward Surge Current
20A
Diode Case Style
SOD-57
Product Range
BY269
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
1.8kV
Average Forward Current
800mA
Forward Voltage Max
1.25V
Reverse Recovery Time
400ns
Forward Surge Current Ifsm Max
20A
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
RoHS Phthalates Compliant
Yes
Alternatives for BY269TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate