Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoRS3M-13-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T8384RL
Cut Tape23T8384
Product RangeRS3M
Your Part Number
4,030 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.670 | $8.35 |
| Total Price | $8.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.670 |
| 10+ | $1.090 |
| 15+ | $1.010 |
| 25+ | $0.926 |
| 50+ | $0.827 |
| 125+ | $0.744 |
| 250+ | $0.728 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoRS3M-13-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T8384RL
Cut Tape23T8384
Product RangeRS3M
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins2Pins
Product RangeRS3M
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The RS3M-13-F is a surface-mount Fast Recovery Rectifier with moulded plastic case and solderable lead-free matte tin-plated terminals. Ideally suited for automated assembly.
- Glass passivated die construction
- Band or notch denotes the polarity
- UL94V-0 Case flammability rating
- Fast-recovery time for high-efficiency
- Green moulding compound
Applications
Automation & Process Control, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.3V
Forward Surge Current
100A
Diode Case Style
SMD
Product Range
RS3M
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate