Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 10+ | $9.820 |
| 25+ | $9.440 |
| 50+ | $8.680 |
| 100+ | $8.120 |
| 250+ | $7.500 |
| 500+ | $7.220 |
| 1000+ | $6.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoFBY8
Newark Part No.45AM3749
Repetitive Peak Reverse Voltage8kV
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max12V
Reverse Recovery Time150ns
Forward Surge Current18A
Operating Temperature Max130°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
8kV
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
130°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
12V
Forward Surge Current
18A
Diode Case Style
Axial Leaded
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability