Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SV308,L3F(TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AM1380RL
Cut Tape01AM1380
Your Part Number
6,272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.476 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 50+ | $0.365 |
| 100+ | $0.249 |
| 250+ | $0.207 |
| 500+ | $0.172 |
| 1000+ | $0.139 |
| 2500+ | $0.116 |
| 5000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SV308,L3F(TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AM1380RL
Cut Tape01AM1380
Technical Datasheet
Diode ConfigurationSingle
Capacitance0.3pF
Forward Current Max50mA
Resistance @ If1.1ohm
Reverse Voltage30V
Operating Temperature Max125°C
Diode Case StyleSOD-523
Diode Capacitance0.5pF
No. of Pins2 Pin
Diode MountingSurface Mount
Forward Current50mA
Product Range-
Forward Voltage950mV
Power Dissipation-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Forward Current Max
50mA
Reverse Voltage
30V
Diode Case Style
SOD-523
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
950mV
SVHC
To Be Advised
Capacitance
0.3pF
Resistance @ If
1.1ohm
Operating Temperature Max
125°C
Diode Capacitance
0.5pF
Diode Mounting
Surface Mount
Product Range
-
Power Dissipation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate