Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7234DP-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.16P3837
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.330 |
| 4000+ | $2.160 |
| 8000+ | $2.020 |
| 12000+ | $1.940 |
| 20000+ | $1.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$6,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7234DP-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.16P3837
Product RangeTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel12V
Continuous Drain Current Id60A
Drain Source Voltage Vds12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel0.0034ohm
Drain Source On State Resistance P Channel0.0028ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel3.5W
Power Dissipation P Channel3.5W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCLead
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
60A
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
0.0028ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.5W
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds
12V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
0.0034ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
3.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for SI7234DP-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate