Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ107
Newark Part No.58K1754
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Breakdown Voltage Vbr-25V
Zero Gate Voltage Drain Current Idss Min100mA
Zero Gate Voltage Drain Current Max100mA
Gate Source Cutoff Voltage Max-4.5V
Transistor Case StyleTO-92
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Operating Temperature Max150°C
Transistor MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The J107 is a N-channel JFET Transistor for analog or digital switching applications.
- 625mW Power Dissipation
Applications
Audio, Signal Processing, Communications & Networking
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
100mA
Gate Source Cutoff Voltage Max
-4.5V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Max
100mA
Transistor Case Style
TO-92
No. of Pins
3 Pin
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate