New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - Discretes
                      3. FETs
                      4. MOSFET Modules
                      Print Page

                      IXFN230N20T

                      Bipolar (BJT) Single Transistor, N Channel, 220 A, 200 V, 0.0075 ohm, 10 V, 5 V

                      LITTELFUSE IXFN230N20T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoIXFN230N20T
                      Newark Part No.03AH0733
                      Product RangeGigaMOS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 31 week(s)
                      QuantityPrice
                      100+$34.480
                      Price for:Each
                      Minimum: 300
                      Multiple: 10
                      $10,344.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoIXFN230N20T
                      Newark Part No.03AH0733
                      Product RangeGigaMOS Series
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      Channel TypeN Channel
                      Continuous Drain Current Id220A
                      Drain Source Voltage Vds200V
                      Drain Source On State Resistance0.0075ohm
                      On Resistance Rds(on)0.0075ohm
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max5V
                      Power Dissipation Pd1.09kW
                      Power Dissipation1.09kW
                      Operating Temperature Max175°C
                      Product RangeGigaMOS Series
                      SVHCTo Be Advised

                      Product Overview

                      N-channel enhancement mode avalanche rated fast intrinsic diode. It Is suitable for use in synchronous rectification, DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC choppers, AC motor drives, uninterruptible power supplies, high speed power switching applications.

                      • GigaMOS™ power MOSFET
                      • miniBLOC with aluminium nitride isolation
                      • Isolation voltage 2500V
                      • High current handling capability
                      • Low RDS(on)
                      • Easy to mount
                      • Space savings
                      • High power density

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      220A

                      Drain Source On State Resistance

                      0.0075ohm

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation Pd

                      1.09kW

                      Operating Temperature Max

                      175°C

                      SVHC

                      To Be Advised

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      200V

                      On Resistance Rds(on)

                      0.0075ohm

                      Gate Source Threshold Voltage Max

                      5V

                      Power Dissipation

                      1.09kW

                      Product Range

                      GigaMOS Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate