Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00Copy
Newark Part No.40K6691
Technical Datasheet
Channel TypeSix N Channel
Transistor PolaritySix N Channel
Continuous Drain Current Id200Arms
Drain Source Voltage Vds75V
Drain Source On State Resistance800µohm
On Resistance Rds(on)800µohm
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max6V
Power Dissipation Pd880W
Power Dissipation880W
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
Six N Channel
Continuous Drain Current Id
200Arms
Drain Source On State Resistance
800µohm
Rds(on) Test Voltage
15V
Power Dissipation Pd
880W
Operating Temperature Max
150°C
SVHC
To Be Advised
Transistor Polarity
Six N Channel
Drain Source Voltage Vds
75V
On Resistance Rds(on)
800µohm
Gate Source Threshold Voltage Max
6V
Power Dissipation
880W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate