Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMRFE6VP5150GNR1Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.67X4471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $75.070 |
| 1500+ | $73.570 |
| 2500+ | $72.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$37,535.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VP5150GNR1Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.67X4471
Technical Datasheet
Drain Source Voltage Vds139V
Continuous Drain Current Id-
Power Dissipation952W
Power Dissipation Pd952W
Operating Frequency Min1.8MHz
Operating Frequency Max600MHz
Transistor Case StyleTO-270WBG
RF Transistor CaseTO-270WB
No. of Pins4Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- RF power LDMOS transistor
- Wide operating frequency range from 1.8 to 600MHz
- Unmatched input and output allowing wide frequency range utilization
- Integrated ESD protection circuitry
- Integrated stability enhancements
- Low thermal resistance
- High ruggedness N-channel enhancement mode lateral MOSFET
Technical Specifications
Drain Source Voltage Vds
139V
Power Dissipation
952W
Operating Frequency Min
1.8MHz
Transistor Case Style
TO-270WBG
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
-
Power Dissipation Pd
952W
Operating Frequency Max
600MHz
RF Transistor Case
TO-270WB
Operating Temperature Max
225°C
Transistor Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate