Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBSS83,215Copy
Newark Part No.75R4701
Technical Datasheet
Drain Source Voltage Vds10V
Continuous Drain Current Id50mA
Power Dissipation230mW
Power Dissipation Pd230mW
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSOT-143B
RF Transistor CaseSOT-143B
No. of Pins4Pins
Operating Temperature Max125°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drain Source Voltage Vds
10V
Power Dissipation
230mW
Operating Frequency Min
-
Transistor Case Style
SOT-143B
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Continuous Drain Current Id
50mA
Power Dissipation Pd
230mW
Operating Frequency Max
-
RF Transistor Case
SOT-143B
Operating Temperature Max
125°C
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate