0
0 Items$0.00

115mA Single MOSFETs :

16 Products Found
Find a huge range of 115mA Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Onsemi, Diodes Inc., Microchip & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
58K9651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.992
50+$0.482
100+$0.431
250+$0.386
500+$0.341
More Pricing...
N Channel
N Channel
60V
115mA
7.5ohm
1.2ohm
SOT-23
Surface Mount
10V
200mW
2.1V
200mW
3Pins
150°C
-
-
-
25R5685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.289
50+$0.133
100+$0.118
250+$0.115
500+$0.114
More Pricing...
N Channel
N Channel
60V
115mA
7.5ohm
13.5ohm
SOT-323
Surface Mount
10V
200mW
2V
200mW
3Pins
150°C
-
-
-
09R9864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
50+$0.170
100+$0.150
250+$0.132
500+$0.114
More Pricing...
N Channel
N Channel
60V
115mA
7.5ohm
7.5ohm
SOT-23
Surface Mount
10V
300mW
2.5V
300mW
3Pins
150°C
-
-
-
39K1536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.425
50+$0.196
100+$0.172
250+$0.152
500+$0.131
More Pricing...
N Channel
N Channel
60V
115mA
7.5ohm
7.5ohm
SOT-23
Surface Mount
10V
200mW
2.5V
200mW
3Pins
150°C
-
-
-
31Y5854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.738
50+$0.342
100+$0.303
250+$0.268
500+$0.234
More Pricing...
N Channel
N Channel
78V
115mA
13.5ohm
2.53ohm
SOT-323
Surface Mount
10V
200mW
1.76V
200mW
3Pins
150°C
-
-
-
81Y7620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.467
50+$0.218
100+$0.193
250+$0.171
500+$0.149
More Pricing...
N Channel
N Channel
60V
115mA
7.5ohm
7.5ohm
SOT-23
Surface Mount
10V
225mW
1V
225mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
31AC2703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.909
50+$0.767
100+$0.700
N Channel
N Channel
60V
115mA
7.5ohm
7.5ohm
SOT-23
Surface Mount
10V
360mW
2.5V
360mW
3Pins
150°C
-
-
-
74AC2607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.396
50+$0.310
100+$0.195
250+$0.161
500+$0.139
More Pricing...
N Channel
N Channel
60V
115mA
7.5ohm
7.5ohm
SOT-23
Surface Mount
10V
225mW
2.5V
225mW
3Pins
150°C
-
2N7002L
-
04M7288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.759
10+$0.596
15+$0.506
25+$0.432
50+$0.373
More Pricing...
-
N Channel
60V
115mA
7.5ohm
-
SOT-23
Surface Mount
10V
-
2.1V
200mW
3Pins
150°C
-
-
-
32AK9132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.459
10+$0.277
15+$0.253
25+$0.228
50+$0.199
More Pricing...
N Channel
N Channel
30V
115mA
5ohm
5ohm
SOT-523
Surface Mount
4V
240mW
1.5V
240mW
3Pins
150°C
-
-
-
65W8792
Each (Supplied on Cut Tape)
Cut Tape
1+$0.189
50+$0.146
100+$0.089
250+$0.074
500+$0.062
More Pricing...
N Channel
N Channel
60V
115mA
7.5ohm
1.2ohm
SOT-23
Surface Mount
10V
200mW
2.1V
200mW
3Pins
150°C
-
Multicomp Pro Power MOSFET N Channel Transistors
-
84W8890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.535
6000+$0.420
9000+$0.356
15000+$0.304
30000+$0.263
More Pricing...
N Channel
N Channel
60V
115mA
2ohm
1.6ohm
SOT-523
Surface Mount
5V
200mW
1.76V
200mW
3Pins
150°C
-
-
-
28AK8652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.493
10+$0.307
15+$0.282
25+$0.257
50+$0.227
More Pricing...
N Channel
N Channel
60V
115mA
3ohm
3ohm
SOT-523
Surface Mount
10V
200mW
2V
200mW
3Pins
150°C
-
-
-
30AK0339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.626
10+$0.385
15+$0.353
25+$0.320
50+$0.278
More Pricing...
N Channel
N Channel
60V
115mA
4.4ohm
4.4ohm
SOT-523
Surface Mount
10V
150mW
2V
150mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
32AK9131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.459
10+$0.277
15+$0.253
25+$0.228
50+$0.199
More Pricing...
N Channel
N Channel
30V
115mA
5ohm
5ohm
SOT-523
Surface Mount
4V
240mW
1.5V
240mW
3Pins
150°C
-
-
-
86AK6738

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.094
6000+$0.088
9000+$0.078
15000+$0.068
30000+$0.058
More Pricing...
-
N Channel
60V
115mA
7.5ohm
-
SOT-23
Surface Mount
10V
-
2.5V
225mW
3Pins
150°C
-
2N7002L Series
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM