Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002WCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK6742
Re-Reel31Y5854RL
Cut Tape31Y5854
Your Part Number
627 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.729 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.729 |
| 50+ | $0.339 |
| 100+ | $0.300 |
| 250+ | $0.266 |
| 500+ | $0.231 |
| 1000+ | $0.228 |
| 2500+ | $0.224 |
| 5000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.151 |
| 6000+ | $0.127 |
| 12000+ | $0.114 |
| 18000+ | $0.107 |
| 30000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002WCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK6742
Re-Reel31Y5854RL
Cut Tape31Y5854
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds78V
Continuous Drain Current Id115mA
Drain Source On State Resistance13.5ohm
On Resistance Rds(on)2.53ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd200mW
Gate Source Threshold Voltage Max1.76V
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N7002W is a N-channel enhancement-mode FET with low ON-resistance and low gate threshold voltage.
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Ultra-small surface-mount package
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
78V
Drain Source On State Resistance
13.5ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.76V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
115mA
On Resistance Rds(on)
2.53ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
200mW
Power Dissipation
200mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 2N7002W
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
