0
0 Items$0.00

700mA Single MOSFETs :

13 Products Found
Find a huge range of 700mA Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Onsemi, Microchip & Torex

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
53Y4231

RoHS

Date/Lot Code

Each
1+$1.970
10+$1.750
100+$1.510
N Channel
N Channel
40V
700mA
0.6ohm
0.6ohm
TO-92
Through Hole
10V
740mW
1.6V
740mW
3Pins
150°C
-
-
-
84AH1433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
50+$0.605
100+$0.535
250+$0.475
500+$0.414
More Pricing...
P Channel
P Channel
20V
700mA
0.23ohm
0.23ohm
SOT-23
Surface Mount
4.5V
500mW
1.2V
500mW
3Pins
150°C
-
XP152
-
07AH4940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.150
10+$1.120
15+$1.080
25+$1.040
50+$1.000
More Pricing...
P Channel
P Channel
100V
700mA
1ohm
1ohm
SOT-23
Surface Mount
10V
806mW
4V
806mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
55AC3997

RoHS

Each
1+$1.970
10+$1.750
100+$1.510
N Channel
N Channel
40V
700mA
0.6ohm
0.6ohm
TO-92
Through Hole
10V
740mW
1.6V
740mW
3Pins
150°C
-
-
-
50AC6528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.600
10+$0.381
15+$0.349
25+$0.316
50+$0.284
More Pricing...
N Channel
N Channel
25V
700mA
0.249ohm
0.249ohm
SOT-323
Surface Mount
4.5V
280mW
1.5V
280mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
84AH1432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
50+$0.712
100+$0.630
250+$0.559
500+$0.487
More Pricing...
P Channel
P Channel
30V
700mA
0.2ohm
0.2ohm
SOT-23
Surface Mount
10V
500mW
3V
500mW
3Pins
150°C
-
XP152
-
28AK8468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.653
10+$0.402
15+$0.367
25+$0.332
50+$0.289
More Pricing...
N Channel
N Channel
100V
700mA
0.54ohm
0.54ohm
SOT-23
Surface Mount
10V
400mW
2.7V
400mW
3Pins
150°C
-
-
-
28AK8713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.570
10+$0.361
15+$0.334
25+$0.304
50+$0.268
More Pricing...
P Channel
P Channel
20V
700mA
0.67ohm
0.67ohm
X2-DFN1006
Surface Mount
5V
460mW
1V
460mW
3Pins
150°C
-
-
-
12T2274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
50+$0.637
100+$0.562
250+$0.550
500+$0.539
More Pricing...
P Channel
P Channel
100V
700mA
1ohm
1ohm
SOT-23
Surface Mount
10V
625mW
4V
625mW
3Pins
150°C
-
-
-
07AH3757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.682
10+$0.431
15+$0.396
25+$0.361
50+$0.318
More Pricing...
N Channel
N Channel
100V
700mA
0.7ohm
0.54ohm
SOT-23
Surface Mount
10V
400mW
4V
400mW
3Pins
150°C
-
-
-
26M5002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
50+$1.400
100+$1.260
250+$1.140
500+$1.010
More Pricing...
-
N Channel
60V
700mA
2ohm
2ohm
SOT-223
Surface Mount
10V
2W
2.4V
2W
3Pins
150°C
-
-
-
28AK6522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
50+$0.944
100+$0.837
250+$0.806
500+$0.788
More Pricing...
N Channel
N Channel
60V
700mA
0.55ohm
0.385ohm
SOT-223
Surface Mount
10V
600mW
2.1V
600mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
86AK5884

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.179
6000+$0.162
9000+$0.136
15000+$0.122
30000+$0.115
More Pricing...
-
N Channel
25V
700mA
0.249ohm
-
SOT-323
Surface Mount
4.5V
-
1.5V
280mW
3Pins
150°C
AEC-Q101
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM