Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVS4409NT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5884
Re-Reel50AC6528RL
Cut Tape50AC6528
Your Part Number
6,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.179 | $0.00 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.600 |
| 10+ | $0.381 |
| 15+ | $0.349 |
| 25+ | $0.316 |
| 50+ | $0.284 |
| 125+ | $0.252 |
| 250+ | $0.224 |
| 500+ | $0.195 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.179 |
| 6000+ | $0.162 |
| 9000+ | $0.136 |
| 15000+ | $0.122 |
| 30000+ | $0.115 |
| 75000+ | $0.105 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVS4409NT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5884
Re-Reel50AC6528RL
Cut Tape50AC6528
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id700mA
Drain Source On State Resistance0.249ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.5V
Power Dissipation280mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
700mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
280mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
25V
Drain Source On State Resistance
0.249ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NVS4409NT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
