Print Page
Packaging Options
6,796 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.237 |
10+ | $0.237 |
25+ | $0.237 |
50+ | $0.237 |
100+ | $0.237 |
250+ | $0.237 |
500+ | $0.237 |
1000+ | $0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ2389ES-T1_GE3
Newark Part No.96Y9640
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds-40V
Continuous Drain Current Id-4.1A
Drain Source On State Resistance0.094ohm
On Resistance Rds(on)0.094ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd3W
Rds(on) Test Voltage-10V
Gate Source Threshold Voltage Max-2V
Power Dissipation3W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Product Overview
- Automotive P-channel 40V (D-S) 175°C TrenchFET® power MOSFET
- AEC-Q101 qualified, 100 % Rg and UIS tested, single configuration
- Minimum drain-source voltage is -40V (VGS = 0V, ID = -250μA, TC = 25°C)
- 0.094 maximum drain-source on-state resistance (VGS = -10V, ID = -3A)
- Continuous drain current is -4.1A (TC = 25°C)
- Maximum Gate-source leakage is ±100nA (VDS = 0V, VGS = ±20V, TC = 25°C)
- 360pF input capacitance typical (VGS = 0V, VDS = -20V, f = 1MHz)
- Gate resistance range from 3.1 to 7ohm (f = 1MHz, TC = 25°C)
- 7ns turn-on delay time typical (VDD = -20V, RL = 6.7ohm ID ≅ -3A, VGEN = -10V, Rg = 1ohm)
- SOT-23 package, operating junction and storage temperature range from -55 to +175°C
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
-40V
Drain Source On State Resistance
0.094ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
3W
Gate Source Threshold Voltage Max
-2V
No. of Pins
3Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
P Channel
Continuous Drain Current Id
-4.1A
On Resistance Rds(on)
0.094ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
-10V
Power Dissipation
3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate