0
0 Items$0.00

2.5kV Single MOSFETs :

11 Products Found
Find a huge range of 2.5kV Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Littelfuse & Ixys Rf

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
03AH1801

RoHS

Date/Lot Code

Each
1+$70.030
5+$64.470
10+$58.910
25+$57.740
50+$56.560
More Pricing...
N Channel
N Channel
2.5kV
1.5A
40ohm
40ohm
TO-268 (D3PAK)
Surface Mount
10V
250W
4V
250W
3Pins
150°C
-
03AH1443

RoHS

Each
1+$26.140
10+$22.920
25+$19.710
50+$16.490
100+$15.340
More Pricing...
N Channel
N Channel
2.5kV
200mA
450ohm
450ohm
TO-247
Through Hole
10V
83W
4.5V
83W
3Pins
150°C
-
03AH1240

RoHS

Date/Lot Code

Each
1+$19.750
10+$13.960
25+$12.730
50+$11.480
100+$10.680
More Pricing...
N Channel
N Channel
2.5kV
200mA
450ohm
450ohm
TO-263AB
Surface Mount
10V
83W
4.5V
83W
3Pins
150°C
-
29AK0467

RoHS

Each
1+$87.460
5+$81.890
10+$76.330
25+$70.760
50+$65.190
More Pricing...
N Channel
-
2.5kV
1.5A
40ohm
-
TO-247
Through Hole
10V
-
4V
250W
3Pins
150°C
-
29AK0453

RoHS

Each
1+$26.690
10+$25.620
25+$24.230
50+$21.880
100+$20.710
More Pricing...
N Channel
-
2.5kV
200mA
450ohm
-
TO-263AB
Surface Mount
10V
-
4.5V
83W
3Pins
150°C
-
29AK0465

RoHS

Each
1+$28.580
10+$27.180
25+$25.330
50+$22.220
100+$20.660
More Pricing...
N Channel
-
2.5kV
200mA
450ohm
-
TO-247
Through Hole
10V
-
4.5V
83W
3Pins
150°C
-
11AN5444

RoHS

Each
1+$23.630
5+$22.670
10+$21.440
25+$19.440
100+$18.450
More Pricing...
N Channel
-
2.5kV
1.4A
28ohm
-
TO-247
Through Hole
10V
-
4V
195W
3Pins
150°C
-
14AN3407
Each
300+$13.850
600+$13.570
900+$13.290
1500+$13.020
3000+$12.740
More Pricing...
N Channel
-
2.5kV
1.4A
28ohm
-
TO-247
Through Hole
10V
-
4V
195W
3Pins
150°C
-
14AN3406
Each
300+$9.480
600+$9.440
900+$9.180
1500+$8.930
3000+$8.750
More Pricing...
N Channel
-
2.5kV
500mA
110ohm
-
TO-247HV
Through Hole
10V
-
4V
104W
3Pins
150°C
-
11AN5516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$73.490
50+$69.540
100+$66.000
250+$63.800
500+$58.530
More Pricing...
N Channel
-
2.5kV
1.5A
40ohm
-
TO-268S
Surface Mount
10V
-
4V
250W
2Pins
150°C
Very High Voltage Series
11AN5392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$21.690
50+$19.940
100+$18.420
250+$16.940
500+$15.440
More Pricing...
N Channel
-
2.5kV
200mA
0.45ohm
-
TO-263AB
Surface Mount
10V
-
4.5V
83W
2Pins
150°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM