Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTT1N250HV-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5516
Product RangeVery High Voltage Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.490 |
| 50+ | $69.540 |
| 100+ | $66.000 |
| 250+ | $63.800 |
| 500+ | $58.530 |
| 1000+ | $56.800 |
| 2500+ | $55.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$73.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTT1N250HV-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5516
Product RangeVery High Voltage Series
Channel TypeN Channel
Drain Source Voltage Vds2.5kV
Continuous Drain Current Id1.5A
Drain Source On State Resistance40ohm
Transistor Case StyleTO-268S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation250W
No. of Pins2Pins
Operating Temperature Max150°C
Product RangeVery High Voltage Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.5A
Transistor Case Style
TO-268S
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
2.5kV
Drain Source On State Resistance
40ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
2Pins
Product Range
Very High Voltage Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXTT1N250HV-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
