0
0 Items$0.00

240V Single MOSFETs :

31 Products Found
Find a huge range of 240V Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Infineon, Vishay, Microchip & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
98K4116

RoHS

Date/Lot Code

Each
1+$3.290
10+$2.200
100+$1.560
500+$1.460
1000+$1.430
More Pricing...
P Channel
P Channel
240V
200mA
9ohm
7.1ohm
TO-226AA
Through Hole
10V
750mW
1.4V
750mW
3Pins
150°C
-
-
-
68AC4437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
50+$0.701
100+$0.627
250+$0.563
500+$0.498
More Pricing...
N Channel
N Channel
240V
260mA
6ohm
3.9ohm
SOT-89
Surface Mount
10V
1W
1.2V
1W
4Pins
150°C
-
-
AEC-Q101
68AC4410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
50+$0.827
100+$0.746
250+$0.676
500+$0.603
More Pricing...
N Channel
N Channel
240V
350mA
6ohm
4.2ohm
SOT-223
Surface Mount
10V
1.8W
1.4V
1.8W
4Pins
150°C
-
-
AEC-Q101
35K3505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
50+$1.120
100+$1.010
250+$0.922
500+$0.827
More Pricing...
N Channel
N Channel
240V
200mA
4ohm
4ohm
SOT-23
Surface Mount
10V
360mW
800mV
360mW
3Pins
150°C
-
-
-
79R5407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.551
N Channel
N Channel
240V
200mA
4ohm
2.2ohm
SOT-23
Surface Mount
10V
360mW
800mV
360mW
3Pins
150°C
-
-
-
53Y4244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
50+$0.974
100+$0.909
-
N Channel
240V
134mA
15ohm
-
SOT-23
Surface Mount
4.5V
-
2V
360mW
3Pins
150°C
-
-
-
87X8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.584
50+$0.260
100+$0.228
250+$0.199
500+$0.170
More Pricing...
N Channel
N Channel
240V
110mA
14ohm
7.7ohm
SOT-23
Surface Mount
10V
360mW
1.4V
360mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
07AH3764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$0.977
15+$0.905
25+$0.833
50+$0.742
More Pricing...
N Channel
N Channel
240V
480mA
3.5ohm
1.5ohm
SOT-23
Surface Mount
10V
760mW
1.95V
760mW
3Pins
150°C
-
-
-
61AC2430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.930
10+$1.210
15+$1.110
25+$1.000
50+$0.901
More Pricing...
N Channel
N Channel
240V
200mA
4ohm
2.2ohm
SOT-23
Surface Mount
10V
360mW
1.65V
360mW
3Pins
150°C
-
-
-
44AC3358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
10+$1.930
100+$1.680
N Channel
N Channel
240V
360mA
4ohm
4ohm
SOT-89
Surface Mount
10V
1.6W
2V
1.6W
3Pins
150°C
-
-
-
72AC6919

RoHS

Each
1+$2.630
10+$2.310
100+$2.000
N Channel
N Channel
240V
190mA
6ohm
6ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
-
-
98K4109

RoHS

Each
1+$3.290
10+$2.210
100+$1.580
500+$1.560
1000+$1.520
More Pricing...
N Channel
N Channel
240V
260mA
6ohm
6ohm
TO-226AA
Through Hole
10V
570mW
1.3V
570mW
3Pins
150°C
-
-
-
29X1532

RoHS

Date/Lot Code

Each
5+$1.390
10+$0.869
15+$0.792
25+$0.714
50+$0.638
More Pricing...
N Channel
N Channel
240V
350mA
4ohm
4ohm
SOT-223
Surface Mount
10V
1.8W
1V
1.8W
4Pins
150°C
AEC-Q101
-
AEC-Q101
31AC2625

RoHS

Each
1+$1.650
10+$1.460
100+$1.270
N Channel
N Channel
240V
190mA
10ohm
10ohm
TO-92
Through Hole
10V
1W
2V
1W
3Pins
150°C
-
-
-
29AK9123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
50+$1.460
100+$1.300
250+$1.270
500+$1.250
More Pricing...
P Channel
P Channel
240V
200mA
7.1ohm
7.1ohm
TO-92
Through Hole
10V
750mW
1.4V
750mW
3Pins
150°C
-
-
-
29AK9118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.240
50+$1.130
100+$1.030
250+$1.000
500+$0.984
More Pricing...
N Channel
N Channel
240V
500mA
4ohm
4ohm
SOT-223
Surface Mount
10V
2.5W
1.3V
2.5W
3Pins
150°C
AEC-Q101
-
AEC-Q101
28AK8516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.130
10+$0.699
15+$0.642
25+$0.584
50+$0.510
More Pricing...
N Channel
N Channel
240V
270mA
3.7ohm
3.7ohm
SOT-23
Surface Mount
10V
750mW
2V
750mW
3Pins
150°C
-
-
-
29AK9117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.970
50+$1.430
100+$1.270
250+$1.250
500+$1.220
More Pricing...
N Channel
N Channel
240V
260mA
4ohm
4ohm
E-Line
Through Hole
10V
750mW
1.3V
750mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
29AK9108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.180
50+$1.330
100+$0.983
250+$0.916
500+$0.849
More Pricing...
N Channel
N Channel
240V
160mA
16ohm
16ohm
E-Line
Through Hole
10V
700mW
3V
700mW
3Pins
150°C
-
-
-
28AK8517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
50+$0.555
100+$0.489
250+$0.480
500+$0.470
More Pricing...
N Channel
N Channel
240V
270mA
3.7ohm
3.7ohm
SOT-23
Surface Mount
10V
750mW
2V
750mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
29AM6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.528
10+$0.320
15+$0.291
25+$0.261
50+$0.231
More Pricing...
-
N Channel
240V
121mA
14ohm
-
SOT-23
Surface Mount
10V
-
1.8V
440mW
3Pins
150°C
-
-
-
18AM7121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
50+$0.960
100+$0.598
250+$0.506
500+$0.413
More Pricing...
-
N Channel
240V
200mA
4ohm
-
SOT-23
Surface Mount
10V
-
2V
360mW
3Pins
150°C
-
-
-
34R3037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
50+$1.420
100+$1.390
250+$1.360
500+$1.330
More Pricing...
P Channel
P Channel
240V
200mA
12ohm
12ohm
SOT-89
Surface Mount
10V
1W
2.8V
1W
3Pins
150°C
-
-
-
26M5005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
50+$1.890
100+$1.720
250+$1.580
500+$1.380
More Pricing...
P Channel
P Channel
240V
480mA
9ohm
11ohm
SOT-223
Surface Mount
10V
2.5W
1.4V
2.5W
4Pins
150°C
-
-
-
34R3035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
50+$0.641
100+$0.575
250+$0.518
500+$0.461
More Pricing...
N Channel
N Channel
240V
340mA
5ohm
2.8ohm
SOT-223
Surface Mount
10V
1.5W
2V
1.5W
3Pins
150°C
-
-
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM