Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVP4424ASTZCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9123RL
Cut Tape29AK9123
Your Part Number
1,493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.030 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 50+ | $1.460 |
| 100+ | $1.300 |
| 250+ | $1.270 |
| 500+ | $1.250 |
| 1000+ | $1.220 |
| 2500+ | $1.200 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP4424ASTZCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9123RL
Cut Tape29AK9123
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id200mA
On Resistance Rds(on)7.1ohm
Drain Source On State Resistance7.1ohm
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation750mW
Power Dissipation Pd750mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
240V
On Resistance Rds(on)
7.1ohm
Transistor Case Style
TO-92
Rds(on) Test Voltage
10V
Power Dissipation
750mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
Channel Type
P Channel
Continuous Drain Current Id
200mA
Drain Source On State Resistance
7.1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.4V
Power Dissipation Pd
750mW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
