0
0 Items$0.00

Single MOSFETs :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
43K8583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.460
50+$1.640
100+$1.160
250+$1.060
500+$0.953
More Pricing...
P Channel
P Channel
150V
690mA
1.2ohm
1.3ohm
TO-236
Surface Mount
6V
750mW
4.5V
750mW
3Pins
150°C
-
-
98K4116

RoHS

Date/Lot Code

Each
1+$3.050
10+$2.040
100+$1.460
500+$1.360
1000+$1.340
More Pricing...
P Channel
P Channel
240V
200mA
9ohm
7.1ohm
TO-226AA
Through Hole
10V
750mW
1.4V
750mW
3Pins
150°C
-
-
84R8028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
50+$1.000
100+$0.659
250+$0.606
500+$0.476
More Pricing...
P Channel
P Channel
12V
3A
0.05ohm
0.04ohm
SOT-23
Surface Mount
4.5V
750mW
900mV
750mW
3Pins
150°C
-
-
06J7581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.810
50+$1.790
100+$1.760
250+$1.440
500+$1.220
More Pricing...
P Channel
P Channel
40V
3A
0.082ohm
0.065ohm
TO-236
Surface Mount
4.5V
750mW
3V
750mW
3Pins
150°C
-
-
26R1862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
50+$1.030
100+$0.906
250+$0.806
500+$0.692
More Pricing...
P Channel
P Channel
30V
4A
53mohm
0.053ohm
SOT-23
Surface Mount
10V
750mW
3V
750mW
3Pins
150°C
-
-
51K6950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.907
50+$0.741
100+$0.654
250+$0.582
500+$0.500
More Pricing...
N Channel
N Channel
20V
3.9A
0.031ohm
0.025ohm
SOT-23
Surface Mount
4.5V
750mW
850mV
750mW
3Pins
150°C
-
-
28AK8516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.110
10+$0.690
15+$0.633
25+$0.575
50+$0.504
More Pricing...
N Channel
N Channel
240V
270mA
3.7ohm
3.7ohm
SOT-23
Surface Mount
10V
750mW
2V
750mW
3Pins
150°C
-
-
29AK9117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.730
50+$1.740
100+$1.170
250+$1.150
500+$1.120
More Pricing...
N Channel
N Channel
240V
260mA
4ohm
4ohm
E-Line
Through Hole
10V
750mW
1.3V
750mW
3Pins
150°C
AEC-Q101
AEC-Q101
28AK8517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
50+$0.547
100+$0.483
250+$0.477
500+$0.472
More Pricing...
N Channel
N Channel
240V
270mA
3.7ohm
3.7ohm
SOT-23
Surface Mount
10V
750mW
2V
750mW
3Pins
150°C
AEC-Q101
AEC-Q101
29AK9123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.000
50+$1.430
100+$1.280
250+$1.260
500+$1.230
More Pricing...
P Channel
P Channel
240V
200mA
7.1ohm
7.1ohm
TO-92
Through Hole
10V
750mW
1.4V
750mW
3Pins
150°C
-
-
64R4907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.528
6000+$0.517
9000+$0.507
15000+$0.496
30000+$0.486
More Pricing...
P Channel
P Channel
30V
2.5A
0.078ohm
0.063ohm
SOT-23
Surface Mount
10V
750mW
3V
750mW
3Pins
150°C
-
-
25M7794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.700
15+$0.448
25+$0.440
N Channel
N Channel
30V
850mA
0.4ohm
0.4ohm
TO-236AB
Surface Mount
4.5V
750mW
400mV
750mW
3Pins
150°C
-
-
16P3706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.398
6000+$0.372
9000+$0.354
15000+$0.347
30000+$0.340
More Pricing...
N Channel
N Channel
30V
4A
0.065ohm
0.065ohm
TO-236
Surface Mount
20V
750mW
3V
750mW
3Pins
150°C
-
-
84R8032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.320
6000+$1.130
9000+$1.020
15000+$0.924
30000+$0.774
More Pricing...
P Channel
P Channel
12V
4.1A
0.025ohm
0.025ohm
SOT-23
Surface Mount
4.5V
750mW
1V
750mW
3Pins
150°C
-
-
06J7577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.749
6000+$0.734
9000+$0.720
15000+$0.704
30000+$0.689
More Pricing...
P Channel
P Channel
12V
3A
0.05ohm
0.04ohm
SOT-23
Surface Mount
4.5V
750mW
900mV
750mW
3Pins
150°C
-
-
16P3711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.740
6000+$1.510
9000+$1.390
15000+$1.280
30000+$1.110
More Pricing...
P Channel
P Channel
20V
4.7A
0.039ohm
0.031ohm
SOT-23
Surface Mount
8V
750mW
1V
750mW
3Pins
150°C
-
-
69AC3134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.795
15+$0.490
25+$0.480
N Channel
N Channel
100V
1.1A
0.527ohm
0.527ohm
SOT-223
Surface Mount
10V
750mW
1.7V
750mW
4Pins
150°C
AEC-Q101
AEC-Q101
26AC3321
Each (Supplied on Full Reel)
Full Reel
3000+$0.790
9000+$0.774
15000+$0.757
P Channel
P Channel
150V
690mA
1.3ohm
1.3ohm
TO-236
Surface Mount
6V
750mW
4.5V
750mW
3Pins
150°C
-
-
84R8030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.885
6000+$0.867
9000+$0.850
15000+$0.832
30000+$0.813
More Pricing...
P Channel
P Channel
40V
2.3A
0.082ohm
0.065ohm
SOT-23
Surface Mount
10V
750mW
3V
750mW
3Pins
150°C
-
-
06J7580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.686
6000+$0.673
9000+$0.659
15000+$0.645
30000+$0.630
More Pricing...
N Channel
N Channel
40V
3.9A
0.045ohm
0.036ohm
TO-236
Surface Mount
20V
750mW
3V
750mW
3Pins
150°C
-
-
24AJ1911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
50+$0.900
100+$0.795
250+$0.708
500+$0.606
More Pricing...
N Channel
N Channel
20V
3.9A
0.031ohm
0.025ohm
SOT-23
Surface Mount
4.5V
750mW
850mV
750mW
3Pins
150°C
-
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM